ABB GJL131 Contactor, 380V, 415 V Coil, 3-Pole, 20 A, 5.5 kW 380V, 415 V, 3 NO/1 NC, 690V

Subtotal (1 pack of 5 units)*

$1,930.92

(exc. GST)

$2,124.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$386.184$1,930.92

*price indicative

RS Stock No.:
253-4821
Mfr. Part No.:
GJL1311901R8015
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

380V, 415V

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Series

GJL131

Power Rating

5.5kW

Function

Control Unit

Mount Type

DIN Rail, Wall

Normal State Configuration

3 NO/1 NC

Auxiliary Contact Configuration

0 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Control Unit

Minimum Operating Temperature

-20°C

Control Circuit Voltage Uc

380V, 415V

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Standards/Approvals

UL 60947-1, A600, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-4-1

Width

96.2mm

Length

46.7mm

Depth

46.7mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL131 Series Contactor, 20A Contact Current, 5.5kW Power Rating - GJL1311901R8015


This contactor is a three-pole switching device designed to control motors and loads across commercial, industrial and residential installations. It operates as a reversing contactor suitable for switching alternating supplies and is intended for mounting on DIN rail or a wall in control panels where compact, robust switching is required.

Features and Benefits:


• 20A operational current provides reliable load handling
• 690V rated contacts permit high-voltage switching capability
• 3NO1NC auxiliary arrangement supports control interlocking
• 380V, 415V Coil options allow flexible control supply selection
• Screw terminals enable secure, high-current connections
• IEC and UL approvals confirm adherence to recognised standards

Applications


• Suitable for reversing three-phase motor control up to 5.5 kW
• Ideal for automation panel switching in manufacturing sites
• Used with building services distribution for commercial properties
• Can be used for residential central heating pump control circuits

What ambient temperatures can it be installed in?


It is specified for operation between -20°C and 55°C, permitting use in a wide range of environments.

How is it mounted within control equipment?


The device accepts DIN-rail mounting and can alternatively be fixed to a wall or panel surface for versatile installation.

How many poles and auxiliary contacts are available?


It provides three main poles for load switching and one additional auxiliary contact arranged normally open and normally closed for control logic.

What power level is suitable for motor switching?


The contactor is rated for motor control up to 5.5 kW at its specified operating current.

Each (In a Pack of 10)
$148.162
Each (In a Pack of 5)
$390.07
Each (In a Pack of 10)
$163.267
Each (In a Pack of 10)
$165.704

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy