ABB 1SBL13 Contactor, 20V dc, 60 V dc Coil, 3-Pole, 25 A, 4 kW 20V dc, 60 V dc, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-1888
- Mfr. Part No.:
- 1SBL136005R2101
- Brand:
- ABB
Subtotal (1 unit)*
$179.03
(exc. GST)
$196.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $179.03 |
*price indicative
- RS Stock No.:
- 253-1888
- Mfr. Part No.:
- 1SBL136005R2101
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 20V dc, 60V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 4kW | |
| Series | 1SBL13 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in Spring | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 20V dc, 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 70°C | |
| Length | 77mm | |
| Depth | 77mm | |
| Width | 45mm | |
| Standards/Approvals | EN 60529, EU Directive 2011/65/EU, IEC 60068-2-6, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 20V dc, 60V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 4kW | ||
Series 1SBL13 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in Spring | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 20V dc, 60V dc | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 70°C | ||
Length 77mm | ||
Depth 77mm | ||
Width 45mm | ||
Standards/Approvals EN 60529, EU Directive 2011/65/EU, IEC 60068-2-6, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL13 Series Contactor, 25A Current Rating , 690V Contact Voltage - 1SBL136005R2101
Features & Benefits
• Utilises push in spring terminals for straightforward installation
• Built in auxiliary contact streamlines additional connectivity
Applications
• Utilised in automation systems for efficient electrical management
• Ideal for switching within electrical panels
• Employed in settings requiring surge protection and energy savings
What are the operational limits for this contactor's temperature?
How does the auxiliary contact function benefit users?
Can this contactor handle varying control voltages?
Related links
- ABB 1SBL13 Contactor 60 V dc Coil 25 A 60 V dc 690V
- ABB 1SBL13 Contactor 60 V dc Coil 25 A 60 V 690V
- ABB 1SBL41 Contactor 60 V dc Coil 75 A 60 V dc 690V
- ABB 1SBL15 Contactor 60 V dc Coil 28 A 60 V dc 690V
- ABB AF09ZB-30-01RT-21 Contactor 60 V dc Coil 4 A 60 V dc 690V
- ABB 1SBL176 Contactor 60 V Coil 30 A 60 V dc 690V
- ABB 1SBL176 Contactor 60 V Coil 35 A 60 V dc 690V
- ABB AF Contactor 60 V dc Coil 4 A 60 V 690V