ABB 1SBL13 Contactor, 20V dc, 60 V dc Coil, 3-Pole, 25 A, 5.5 kW 20V dc, 60 V dc, 4 NO, 690V
- RS Stock No.:
- 253-1889
- Mfr. Part No.:
- 1SBL136005R2110
- Brand:
- ABB
Subtotal (1 unit)*
$188.29
(exc. GST)
$207.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | $188.29 |
*price indicative
- RS Stock No.:
- 253-1889
- Mfr. Part No.:
- 1SBL136005R2110
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V dc, 60V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | 1SBL13 | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in Spring | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 20V dc, 60V dc | |
| Contactor Application | Control Unit | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1, UL/CSA | |
| Length | 77mm | |
| Width | 45mm | |
| Depth | 77mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V dc, 60V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series 1SBL13 | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in Spring | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 20V dc, 60V dc | ||
Contactor Application Control Unit | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1, UL/CSA | ||
Length 77mm | ||
Width 45mm | ||
Depth 77mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL13 Series Contactor, 25A Current Rating , 690V Voltage Rating - 1SBL136005R2110
Features & Benefits
• Features integrated surge protection for enhanced reliability
• Compact design allows for DIN rail mounting
Applications
• Functions effectively in power circuits up to 25A
• Suitable in environments requiring robust electrical control
• Commonly used in automation and process control systems
What is the maximum power rating that can be managed?
How does this device help in energy efficiency?
Can it be expanded with additional components?
What temperature ranges can it operate within?
Related links
- ABB 1SBL13 Contactor 60 V dc Coil 25 A 60 V dc 690V
- ABB 1SBL13 Contactor 60 V dc Coil 25 A 60 V 690V
- ABB AF Contactor 60 V dc Coil 25 A 60 V dc 690V
- ABB 1SBL41 Contactor 60 V dc Coil 75 A 60 V dc 690V
- ABB AF09ZB-30-01RT-21 Contactor 60 V dc Coil 4 A 60 V dc 690V
- ABB AF63 Contactor 60 V dc Coil 30 kW 20V dc 3 NO, 690V
- ABB 1SBL15 Contactor 60 V dc Coil 28 A 60 V dc 690V
- ABB AF Contactor 60 V dc Coil 4 A 60 V 690V