ABB 1SBL13 Contactor, 130V, 48 V Coil, 3-Pole, 25 A, 5.5 kW 130V, 48 V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-1896
- Mfr. Part No.:
- 1SBL137005R1201
- Brand:
- ABB
Subtotal (1 unit)*
$188.46
(exc. GST)
$207.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | $188.46 |
*price indicative
- RS Stock No.:
- 253-1896
- Mfr. Part No.:
- 1SBL137005R1201
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 5.5kW | |
| Series | 1SBL13 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in Spring | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60529, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, UL/CSA | |
| Width | 45mm | |
| Length | 77mm | |
| Depth | 77mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 5.5kW | ||
Series 1SBL13 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in Spring | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 130V, 48V | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60529, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, UL/CSA | ||
Width 45mm | ||
Length 77mm | ||
Depth 77mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL13 Series Contactor, 3 Poles, 25A Current Rating - 1SBL137005R1201
Features & Benefits
• Incorporates a built in auxiliary contact configuration of 1NC
• Capable of handling up to 25 A for various electrical loads
Applications
• Ideal for switching power circuits in electrical systems
• Commonly utilised in machinery to ensure reliable operation
• Suited for requiring high durability and temperature resilience
How does the control voltage range affect the function of this device?
What are the advantages of using push-in spring terminals?
Can this unit handle varying temperature conditions?
Related links
- ABB 1SBL13 Contactor 48 V Coil 25 A 48 V 690V
- ABB 1SBL13 Contactor 48 V dc Coil 25 A 48 V dc 690V
- ABB 1SBL15 Contactor 48 V Coil 28 A 48 V 690V
- ABB 1SBL36 Contactor 48 V Coil 100 A 48 V 690V
- ABB AF Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL17 Contactor 48 V Coil 30 A 48 V 690V
- ABB AF12ZB-30-01-22 Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL17 Contactor 48 V Coil 30 A 3 NO/1 NC, 690V