ABB 1SBL17 Contactor, 130V, 48 V Coil, 3-Pole, 30 A, 10.5 kW 130V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-1929
- Mfr. Part No.:
- 1SBL177005R1201
- Brand:
- ABB
Subtotal (1 unit)*
$285.54
(exc. GST)
$314.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | $285.54 |
*price indicative
- RS Stock No.:
- 253-1929
- Mfr. Part No.:
- 1SBL177005R1201
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 30A | |
| Series | 1SBL17 | |
| Power Rating | 10.5kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in Spring | |
| Control Circuit Voltage Uc | 130V | |
| Contactor Application | Motors up to 7.5 kW | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Length | 77mm | |
| Standards/Approvals | UL/CSA, IEC 60947-4-1 | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 130V, 48V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 30A | ||
Series 1SBL17 | ||
Power Rating 10.5kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in Spring | ||
Control Circuit Voltage Uc 130V | ||
Contactor Application Motors up to 7.5 kW | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Length 77mm | ||
Standards/Approvals UL/CSA, IEC 60947-4-1 | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL17 Series Contactor, 48 to 130V Coil Voltage, 30A Current Rating - 1SBL177005R1201
Features & Benefits
• Supports a wide control voltage range to adapt to various systems
• Built in surge protection enhances operational reliability
• Equipped with push in spring terminals for easy installation
• Compact Block type design allows for add on contact Blocks
Applications
• Ideal for automation systems requiring reliable switching
• Used in power distribution for high current loads
• Effective in with fluctuating power requirements
• Often utilised in systems needing Compact control solutions
What is the significance of the wide control voltage range?
How does the inherent surge protection benefit me?
What makes the push-in spring Terminal design advantageous?
What are the implications of the rated operational power limits?
Related links
- ABB 1SBL17 Contactor 48 V Coil 30 A 48 V 690V
- ABB 1SBL17 Contactor 250 V Coil 30 A 250 V 690V
- ABB 1SBL17 Contactor 500 V Coil 30 A 500 V 690V
- ABB 1SBL17 Contactor 250 V Coil 30 A 250 V 690V
- ABB 1SBL36 Contactor 48 V Coil 100 A 48 V 690V
- ABB 1SBL15 Contactor 48 V Coil 28 A 48 V 690V
- ABB AF Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL13 Contactor 48 V Coil 25 A 48 V 690V