Schneider Electric LC1D Contactor, 24V, 60 V Coil, 4-Pole, 80 A 24V, 60 V, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0888
- Mfr. Part No.:
- LC1DT80A6BNE
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,034.60
(exc. GST)
$1,138.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,034.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0888
- Mfr. Part No.:
- LC1DT80A6BNE
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V, 60V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Lug Ring | |
| Contactor Application | Changeover Contactor | |
| Operational Current Ie | 80A | |
| Control Circuit Voltage Uc | 24V, 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 70mm | |
| Standards/Approvals | etc, IEC 60947, IEC 60947-5-1 | |
| Depth | 120mm | |
| Length | 153mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V, 60V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Series LC1D | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Lug Ring | ||
Contactor Application Changeover Contactor | ||
Operational Current Ie 80A | ||
Control Circuit Voltage Uc 24V, 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 70mm | ||
Standards/Approvals etc, IEC 60947, IEC 60947-5-1 | ||
Depth 120mm | ||
Length 153mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1DT80A6BNE
Related links
- Schneider Electric TeSyS D Reversing Contactor 60 V Coil 32 A 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 60 V ac/dc Coil 66 A 24V ac/dc 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 60 V ac/dc Coil 40 A 24V ac/dc 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 60 V ac/dc Coil 80 A 24V ac/dc 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 60 V ac/dc 690V
- ABB 1SBL3 Contactor 60 V Coil 105 A 4 NO/1 NC, 690V
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 30 kW 24V ac 1 NO/1 NC, 690V
- ABB 1SBL34 Contactor 60 V Coil 70 A 3 NO/1 NC, 690V
