ABB 1SBL40 Contactor, 250V, 500 V Coil, 3-Pole, 130 A, 55 kW 500V, 3 NO/1 NC, 1kV
- RS Stock No.:
- 253-2031
- Mfr. Part No.:
- 1SBL407001R1411
- Brand:
- ABB
Subtotal (1 unit)*
$1,650.30
(exc. GST)
$1,815.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,650.30 |
*price indicative
- RS Stock No.:
- 253-2031
- Mfr. Part No.:
- 1SBL407001R1411
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V, 500V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 130A | |
| Power Rating | 55kW | |
| Series | 1SBL40 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 500V | |
| Operational Current Ie | 130A | |
| Contactor Application | Controlling Motors | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 82mm | |
| Standards/Approvals | IEC 60947 | |
| Length | 116mm | |
| Depth | 116mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V, 500V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 130A | ||
Power Rating 55kW | ||
Series 1SBL40 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 500V | ||
Operational Current Ie 130A | ||
Contactor Application Controlling Motors | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 82mm | ||
Standards/Approvals IEC 60947 | ||
Length 116mm | ||
Depth 116mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL40 Series Contactor, 250V Coil Voltage, 130A Current Rating - 1SBL407001R1411
Features & Benefits
• Screw Terminal contactor allows for secure and straightforward installation
• Built in surge protection helps maintain operational integrity
• Wide Coil voltage range facilitates flexibility in power configurations
• Auxiliary contacts provide expanded control options for systems
• DIN rail mount contactor simplifies the installation process in control panels
Applications
• Utilised in automation systems for efficient operation
• Designed for switching high power loads in electrical circuits
• Ideal for use in energy management systems
What control circuit voltage range does this device support?
How does the built-in surge protection benefit the user?
- RS Stock No. 0155619
- Mfr. Part No. 3RT1076-6PP35
- RS Stock No. 2532025
- Mfr. Part No. 1SBL397001R1211
- RS Stock No. 2570921
- Mfr. Part No. LC1G800EHEA
- RS Stock No. 0154723
- Mfr. Part No. 3RT2047-1NP34
Related links
- ABB 1SBL3 Contactor 500 V Coil 130 A 500 V 690V
- ABB 1SBL40 Contactor 48 V Coil 4 A 48 V 10kV
- ABB 1SBL23 Contactor 500 V Coil 45 A 4 NO/1 NC, 690V
- ABB AF09-30-01-14 Contactor 500 V Coil 25 A 3 NO/1 NC
- ABB 1SBL3 Contactor 500 V Coil 125 A 4 NO, 1kV
- ABB 1SBL17 Contactor 500 V Coil 30 A 4 NO, 690V
- ABB 1SBL2 Contactor 500 V Coil 50 A 3 NO, 690V
- ABB 1SBL23 Contactor 500 V Coil 45 A 3 NO, 690V










