ABB 1SBL23 Contactor, 250V, 500 V Coil, 3-Pole, 45 A, 15 kW 500V, 3 NO, 690V

Subtotal (1 unit)*

$390.22

(exc. GST)

$429.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$390.22

*price indicative

RS Stock No.:
253-1957
Mfr. Part No.:
1SBL237005R1400
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

250V, 500V

Number of Poles

3

Contact Voltage

690V

Contact Current

45A

Power Rating

15kW

Series

1SBL23

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

0

Terminal Type

Push-in Spring

Contactor Application

Controlling Motors, Switching Power Circuits

Control Circuit Voltage Uc

500V

Minimum Operating Temperature

-40°C

Operational Current Ie

45A

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-4-1, UL/CSA

Width

45mm

Depth

86mm

Length

86mm

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

ABB 1SBL23 Series Contactor, 250V Coil Voltage, 45A Current Rating - 1SBL237005R1400


This contactor is a robust 3-pole device suitable for controlling motors up to 15 kW or 45 A, making it Ideal for demanding applications in industrial settings. With dimensions of 86mm x 45mm x 86mm, it offers a Compact solution with push-in spring terminals for efficient installation. The contactor operates at a Coil voltage range of 250 to 500 V and is designed for DIN rail mounting, providing flexibility and ease of use.

Features & Benefits


• Supports high operational voltages up to 690 V
• Designed to handle contact currents of 45 A efficiently
• Built in surge protection enhances operational stability
• Exceptional control voltage range improves energy management
• Compact Block design allows for easy expansion with accessories

Applications


• Used for controlling three phase motors in manufacturing
• Ideal for switching power circuits in automation systems
• Utilised in motor control centres for energy efficiency
• Employed in custom control panels for machinery operation

What is the maximum operational temperature this contactor can withstand?


The device can operate at temperatures as high as +70°C, making it suitable for challenging environments in various industrial applications.

Can this contactor reduce energy consumption in electrical systems?


Yes, it features AF technology that effectively manages voltage fluctuations, thereby lowering energy usage in control circuits.

What current rating can this contactor support in different temperature environments?


It supports a rated operational current of 50 A at 40°C, which decreases to 40 A at 60°C and 32 A at 70°C, ensuring safe operation under specified conditions.

What benefits does the surge protection provide for this contactor?


The built-in surge protection safeguards the contactor and connected devices from voltage spikes, thereby enhancing reliability in unstable electrical networks.

How does its design facilitate easy installation?


The contactor’s push-in spring terminals simplify wire connections, while its DIN rail mounting compatibility allows quick and secure installation in control panels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy