ABB 1SBL17 Contactor, 100V, 250 V Coil, 3-Pole, 30 A, 7.5 kW 100V, 250 V, 5 NO/2 NC, 690V
- RS Stock No.:
- 253-1926
- Mfr. Part No.:
- 1SBL177001R1322
- Brand:
- ABB
Subtotal (1 unit)*
$372.22
(exc. GST)
$409.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $372.22 |
*price indicative
- RS Stock No.:
- 253-1926
- Mfr. Part No.:
- 1SBL177001R1322
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V, 250V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 30A | |
| Series | 1SBL17 | |
| Power Rating | 7.5kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 5 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Motors up to 7.5 kW | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1 | |
| Length | 110.5mm | |
| Width | 45mm | |
| Depth | 110.5mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V, 250V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 30A | ||
Series 1SBL17 | ||
Power Rating 7.5kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 5 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Motors up to 7.5 kW | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 100V, 250V | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1 | ||
Length 110.5mm | ||
Width 45mm | ||
Depth 110.5mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL17 Series Contactor, 30A Current Rating , 100 to 250V AC Coil Voltage - 1SBL177001R1322
Features & Benefits
• Operates effectively at high temperatures up to 70 degree C
• Comprehensive electrical switching capabilities with a 30 A rating
• Features a DIN rail mounting style for simple installation
• Built in surge protection to enhance reliability in unstable networks
Applications
• Suitable for that require high voltage ratings up to 690V
• Ideal for integrating with control panels in electrical systems
• Employed in environments with varying control voltage conditions
What are the advantages of using a 3-pole configuration for motor control?
How does the product perform under extreme temperatures?
What is the significance of the built-in surge protection?
Can this contactor handle varying frequencies, and what are its limits?
- RS Stock No. 2531931
- Mfr. Part No. 1SBL177005R1301
- RS Stock No. 2531970
- Mfr. Part No. 1SBL277001R1322
- RS Stock No. 2531891
- Mfr. Part No. 1SBL137001R1322
- RS Stock No. 2532006
- Mfr. Part No. 1SBL367001R1311
Related links
- ABB 1SBL17 Contactor 250 V Coil 30 A 250 V 690V
- ABB 1SBL17 Contactor 250 V Coil 30 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL1 Contactor 250 V Coil 4 A 250 V 690V
- ABB AF38Z-30-22-23 Contactor 250 V Coil 4 A 250 V 690V
- ABB 1SBL36 Contactor 250 V Coil 100 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL13 Contactor 250 V Coil 25 A 250 V 690V











