ABB Contactor Relay, 130V, 48 V Coil, 4-Pole, 4 A, 144 W 48V, 2 NO/2 NC, 690V
- RS Stock No.:
- 258-9437
- Mfr. Part No.:
- 1SBH136061R2222
- Brand:
- ABB
Subtotal (1 unit)*
$276.50
(exc. GST)
$304.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 January 2027
Units | Per unit |
|---|---|
| 1 + | $276.50 |
*price indicative
- RS Stock No.:
- 258-9437
- Mfr. Part No.:
- 1SBH136061R2222
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 144W | |
| Function | Switching | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Used for Switching Auxiliary, Control Circuit | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 48V | |
| Operational Current Ie | 16A | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | CSA C22.2 No. 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 60947-5-1 | |
| Length | 77mm | |
| Depth | 77mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 144W | ||
Function Switching | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Used for Switching Auxiliary, Control Circuit | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 48V | ||
Operational Current Ie 16A | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals CSA C22.2 No. 60947-5-1, IEC/EN 60947-1, IEC/EN 60947-5-1, UL 60947-5-1 | ||
Length 77mm | ||
Depth 77mm | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- FR
ABB Contactor Relay, 4P Poles, 144W Power - 1SBH136061R2222
Features and Benefits:
• 4A contact current supports low-power switching tasks
• 690V contact voltage enables high-voltage auxiliary switching
• 48V and 130V Coil voltages allow flexible control configurations
• Screw terminals permit secure wire termination for maintenance
Applications
• Used for control-circuit switching in automation racks
• Ideal for DIN-rail-mounted industrial enclosures
• Can be used with systems requiring 2NO2NC auxiliary contacts
• Suitable for installations operating down to -40°C
What auxiliary contact arrangement does it provide?
Which mounting method is required for installation?
What Terminal type is used for wiring connections?
What are the permissible ambient temperature limits for operation?
How many poles and what power rating does it have?
- RS Stock No. 2589427
- Mfr. Part No. 1SBH136001R2222
- RS Stock No. 2589438
- Mfr. Part No. 1SBH136061R2231
- RS Stock No. 2589439
- Mfr. Part No. 1SBH136061R2244
- RS Stock No. 2589440
- Mfr. Part No. 1SBH136061R2262
Related links
- ABB Contactor Relay 48 V Coil 4 A 130V 8 NO, 690V
- ABB NF62E-12 Contactor Relay 48 V Coil 4 A 130V 6 NO/2 NC, 130V
- ABB NFZB62E-22 Contactor Relay 48 V Coil 48 V 690V
- ABB NFZ22E-22 Contactor Relay 48 V Coil 4 A 130V 690V
- ABB NFZB31E-22 Contactor Relay 48 V Coil 48 V 690V
- ABB NFZB44E-22 Contactor Relay 48 V Coil 48 V 690V
- ABB NF53E-12 Contactor Relay 48 V Coil 4 A 130V 5 NO/3 NC, 690V
- ABB NF71E-12 Contactor Relay 48 V Coil 4 A 130V 7 NO/1 NC, 690V











