ABB 1SBL40 Contactor, 130V, 48 V Coil, 3-Pole, 4 A, 55 kW 130V, 48 V, 3 NO, 10kV
- RS Stock No.:
- 258-9570
- Mfr. Part No.:
- 1SBL407001R1211
- Brand:
- ABB
Subtotal (1 unit)*
$1,418.90
(exc. GST)
$1,560.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,418.90 |
*price indicative
- RS Stock No.:
- 258-9570
- Mfr. Part No.:
- 1SBL407001R1211
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 10kV | |
| Contact Current | 4A | |
| Power Rating | 55kW | |
| Series | 1SBL40 | |
| Mount Type | DIN Rail | |
| Function | Installation Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Contactor Application | Installation Contactor | |
| Operational Current Ie | 96A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60715, EN 60529, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | |
| Length | 125.5mm | |
| Width | 82mm | |
| Depth | 116mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 10kV | ||
Contact Current 4A | ||
Power Rating 55kW | ||
Series 1SBL40 | ||
Mount Type DIN Rail | ||
Function Installation Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V, 48V | ||
Contactor Application Installation Contactor | ||
Operational Current Ie 96A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60715, EN 60529, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1 | ||
Length 125.5mm | ||
Width 82mm | ||
Depth 116mm | ||
- COO (Country of Origin):
- FR
1SBL407001R1211
Related links
- ABB AF Contactor 48 V Coil 4 A 48 V 690V
- ABB AF30ZB-30-00-22 Contactor 48 V Coil 50 A 48 V 690V
- ABB AF Contactor 48 V Coil 26 A 48 V 690V
- ABB AF Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL36 Contactor 48 V Coil 100 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 48 V 690V
- ABB AF Contactor 48 V Coil 50 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 50 A 48 V 690V