ABB 1SBL15 Contactor, 130V, 48 V Coil, 3-Pole, 28 A, 7.5 kW 130V, 48 V, 4 NO, 690V
- RS Stock No.:
- 253-1912
- Mfr. Part No.:
- 1SBL157005R1210
- Brand:
- ABB
Subtotal (1 unit)*
$208.65
(exc. GST)
$229.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | $208.65 |
*price indicative
- RS Stock No.:
- 253-1912
- Mfr. Part No.:
- 1SBL157005R1210
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 28A | |
| Series | 1SBL15 | |
| Power Rating | 7.5kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in Spring | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 28A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1, IEC 60947-5-1 | |
| Width | 45mm | |
| Depth | 77mm | |
| Length | 77mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 130V, 48V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 28A | ||
Series 1SBL15 | ||
Power Rating 7.5kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in Spring | ||
Contactor Application Control Unit | ||
Operational Current Ie 28A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 130V, 48V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1, IEC 60947-5-1 | ||
Width 45mm | ||
Depth 77mm | ||
Length 77mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL15 Series Contactor, 28A Current Rating , 690V Contact Voltage - 1SBL157005R1210
Features & Benefits
• Rated for 690V contact voltage ensuring high compatibility
• 28A current rating suitable for handling demanding loads
• 3 pole configuration for efficient power management
• Built in push in spring terminals allow for simple wiring
• Auxiliary contact enhances control options without additional components
Applications
• Compatible with automation systems in manufacturing processes
• Ideal for controlling lighting and heating systems in industrial settings
What makes this contactor suitable for varying control voltages?
How does the construction contribute to its reliability in harsh conditions?
What installation features simplify its integration?
Related links
- ABB 1SBL15 Contactor 48 V Coil 28 A 48 V 690V
- ABB 1SBL1 Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL176 Contactor 48 V Coil 30 A 48 V 690V
- ABB 1SBL13 Contactor 48 V Coil 25 A 48 V 690V
- ABB AF16ZB-30-10RT-22 Contactor 48 V Coil 4 A 48 V 690V
- ABB AF Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL17 Contactor 48 V Coil 30 A 48 V 690V
- ABB AF12ZB-30-01-22 Contactor 48 V Coil 4 A 48 V 690V