ABB 1SBL13 Contactor, 130V, 48 V Coil, 3-Pole, 25 A, 4 kW 130V, 48 V, 4 NO, 690V
- RS Stock No.:
- 253-1897
- Mfr. Part No.:
- 1SBL137005R1210
- Brand:
- ABB
Subtotal (1 unit)*
$188.33
(exc. GST)
$207.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $188.33 |
*price indicative
- RS Stock No.:
- 253-1897
- Mfr. Part No.:
- 1SBL137005R1210
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 4kW | |
| Series | 1SBL13 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in Spring | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL/CSA, EN 60529, IEC 60947-4-1 | |
| Length | 77mm | |
| Width | 45mm | |
| Depth | 77mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 130V, 48V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 4kW | ||
Series 1SBL13 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in Spring | ||
Contactor Application Control Unit | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 130V, 48V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL/CSA, EN 60529, IEC 60947-4-1 | ||
Length 77mm | ||
Width 45mm | ||
Depth 77mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL13 Series Contactor, 3 Poles, 25A Current Rating - 1SBL137005R1210
Features & Benefits
• Integrated surge protection enhances reliability in unstable environments
• Includes one auxiliary contact for expanded functionality
• High breaking capacity suitable for different voltage ratings
Applications
• Suitable for switching power circuits in commercial setups
• Appropriate for requiring temperature resilience
What type of installations best suit this device?
How does this unit manage varying control voltages?
What are the implications of the temperature range for this contactor?
Related links
- ABB 1SBL13 Contactor 48 V Coil 25 A 48 V 690V
- ABB 1SBL13 Contactor 48 V dc Coil 25 A 48 V dc 690V
- ABB AF Contactor 48 V Coil 25 A 48 V 690V
- ABB 1SBL176 Contactor 48 V Coil 30 A 48 V 690V
- ABB 1SBL15 Contactor 48 V Coil 28 A 48 V 690V
- ABB AF16ZB-30-10RT-22 Contactor 48 V Coil 4 A 48 V 690V
- ABB AF26ZB Contactor 48 V Coil 45 A 48 V 690V
- ABB 1SBL1 Contactor 48 V Coil 4 A 48 V 690V