Hager ESD Contactor, 24V Coil, 2-Pole, 25 A, 4.6 kW, 2 NO, 230V

Unavailable
RS will no longer stock this product.
RS Stock No.:
251-2043
Mfr. Part No.:
ESD225
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Coil Voltage

24V

Product Type

Contactor

Number of Poles

2

Contact Voltage

230V

Contact Current

25A

Series

ESD

Power Rating

4.6kW

Function

Load Control

Normal State Configuration

2 NO

Terminal Type

Screw

Minimum Operating Temperature

-10°C

Operational Current Ie

25A

Maximum Operating Temperature

50°C

Depth

60mm

Width

18mm

Standards/Approvals

European directive WEEE

Pole and Throw Configuration

2 NO

COO (Country of Origin):
FR
The Hager Contactor has 2NO contacts with 25 A rated current and 230 V rated operational voltage also 1.2Nm tightening torque and 2.9 W power dissipation per coil.

Frequency 50 Hz

Depth of installed product 60 mm

Height of installed product 83 mm

IP2X Protection index

Operating temperature -10 to 50 °C

Total power loss 5.9 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy