Eaton DIUL Reversing Contactor, 230V Coil, 3-Pole, 35 kW, 6 NO

Subtotal (1 unit)*

$2,015.40

(exc. GST)

$2,216.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,015.40

*price indicative

RS Stock No.:
251-0740
Mfr. Part No.:
278261 DIULM65/11(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230V

Product Type

Reversing Contactor

Number of Poles

3

Power Rating

35kW

Series

DIUL

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

6 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Motor Start

Operational Current Ie

65A

Maximum Operating Temperature

60°C

Width

110mm

Standards/Approvals

CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1

Depth

147mm

Length

147mm

COO (Country of Origin):
RO
The Eaton series DIUL is a reversing contactor combination that comes with N/O, AC operation and spring loaded terminals. This contactor combination is applicable for starting motors with two directions of rotation.

Suitable for motors with efficiency class IE3

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy