Eaton DIUL Reversing Contactor, 230V Coil, 3-Pole, 25 A, 14 kW 240V, 6 NO, 400V
- RS Stock No.:
- 251-0731
- Mfr. Part No.:
- 278161 DIULM25/21(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$811.05
(exc. GST)
$892.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $811.05 |
*price indicative
- RS Stock No.:
- 251-0731
- Mfr. Part No.:
- 278161 DIULM25/21(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Series | DIUL | |
| Power Rating | 14kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 6 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Start | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 240V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | |
| Depth | 138mm | |
| Width | 90mm | |
| Length | 138mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Reversing Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Series DIUL | ||
Power Rating 14kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 6 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Start | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 240V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | ||
Depth 138mm | ||
Width 90mm | ||
Length 138mm | ||
- COO (Country of Origin):
- RO
The Eaton series DIUL is a reversing contactor combination that comes with N/O, AC operation and spring loaded terminals. This contactor combination is applicable for starting motors with two directions of rotation.
Suitable for motors with efficiency class IE3
Contactors for motors
Related links
- Eaton DIUL Reversing Contactor 3-Pole 6 NO, 400V
- Eaton DIUL Reversing Contactor 3-Pole 14 kW 240V ac 400V
- Eaton DIUL Reversing Contactor 3-Pole 240 V, 6 NO
- Eaton DIUL Reversing Contactor 3-Pole 6 NO
- Eaton DIUL Reversing Contactor 3-Pole 6 NO
- Eaton DIUL Reversing Contactor 3-Pole 6.5 kW 690V
- Eaton DIUL Reversing Contactor 240 V ac Coil 11 kW 240V ac 230V ac
- Eaton DIUL Reversing Contactor 240 V ac Coil 9 A 6 NO, 230V ac
