Eaton DIUL Reversing Contactor, 230V ac, 240 V ac Coil, 3-Pole, 35 kW, 6 NO
- RS Stock No.:
- 251-0735
- Mfr. Part No.:
- 278211 DIULM40/11(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,296.31
(exc. GST)
$1,425.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,296.31 |
*price indicative
- RS Stock No.:
- 251-0735
- Mfr. Part No.:
- 278211 DIULM40/11(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 230V ac, 240V ac | |
| Number of Poles | 3 | |
| Power Rating | 35kW | |
| Series | DIUL | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 6 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Start | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 147mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 110mm | |
| Depth | 147mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Reversing Contactor | ||
Coil Voltage 230V ac, 240V ac | ||
Number of Poles 3 | ||
Power Rating 35kW | ||
Series DIUL | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 6 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Start | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 147mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 110mm | ||
Depth 147mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DIUL Reversing Contactor 3-Pole 6 NO
- Eaton DIUL Reversing Contactor 3-Pole 6 NO, 400V
- Eaton DIUL Reversing Contactor 3-Pole 6.5 kW 690V
- Eaton DIUL Reversing Contactor 3-Pole 6 NO
- Eaton DIUL Reversing Contactor 3-Pole 240 V, 6 NO
- Eaton DIUL Reversing Contactor 3-Pole 14 kW 240V ac 400V
- Eaton DIUL Reversing Contactor 240 V ac Coil 11 kW 240V ac 230V ac
- Eaton DIUL Reversing Contactor 3-Pole 6 NO, 400V
