Eaton DIUL Reversing Contactor, 230V ac, 240 V ac Coil, 3-Pole, 9 A, 4 kW 240V ac, 6 NO, 230V ac
- RS Stock No.:
- 250-9345
- Mfr. Part No.:
- 051849 DIULEM/21/MV(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$321.85
(exc. GST)
$354.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $321.85 |
*price indicative
- RS Stock No.:
- 250-9345
- Mfr. Part No.:
- 051849 DIULEM/21/MV(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac, 240V ac | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 230V ac | |
| Contact Current | 9A | |
| Series | DIUL | |
| Power Rating | 4kW | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 6 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Bidirectional Motor Starter | |
| Control Circuit Voltage Uc | 240V ac | |
| Operational Current Ie | 6.6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 90mm | |
| Standards/Approvals | CSA, CE, IEC/EN 60947-4-1, UL | |
| Length | 94mm | |
| Depth | 94mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac, 240V ac | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 230V ac | ||
Contact Current 9A | ||
Series DIUL | ||
Power Rating 4kW | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 6 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Bidirectional Motor Starter | ||
Control Circuit Voltage Uc 240V ac | ||
Operational Current Ie 6.6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Width 90mm | ||
Standards/Approvals CSA, CE, IEC/EN 60947-4-1, UL | ||
Length 94mm | ||
Depth 94mm | ||
- COO (Country of Origin):
- DE
Eaton DIUL Series Reversing Contactor, 230V AC/240V AC Coil Voltage, 6NO Normal State Configuration - 051849 DIULEM/21/MV(230V50HZ,240V60HZ)
This reversing contactor is essential for controlling industrial motors that require dual-direction operations. It ensures safe and efficient motor management in various automation applications, making it a vital component in both electronic and mechanical fields. Designed to handle 230V AC and 240V AC coil voltages, this contactor caters to the varied requirements of industrial environments.
Features & Benefits
• Suitable for reversing motor applications, improving equipment functionality
• Operates at a power rating of 3kW for enhanced energy efficiency
• Features a 6NO contactor configuration for effective control
• Supports AC operation for dependable performance in multiple settings
• Compatible with IE3 efficiency class motors to promote sustainability
• Alternative ratings available for flexibility across different voltages
Applications
• Utilised with two-direction motor starters to manage rotation
• Incorporated in industrial automation systems for optimal performance
• Appropriate for involving standard AC induction motors
• Employed in configurations requiring plugging, reversing, or inching functions
Is installation straightforward for someone with basic electrical knowledge?
Yes, basic electrical skills are adequate, but refer to specific guidelines for safe installation.
What types of motors can be used with it?
It is compatible with standard AC induction motors, including those rated IE3.
Related links
- Eaton DIUL Reversing Contactor 240 V ac Coil 11 kW 240V ac 230V ac
- Eaton DIUL Reversing Contactor 120 V ac Coil 9 A 6 NO, 230V
- Eaton DIUL Reversing Contactor 3-Pole 240 V, 6 NO
- Eaton DIUL Reversing Contactor 9 A 6 NO, 400V
- Eaton DIUL Reversing Contactor 3-Pole 14 kW 240V 400V
- Eaton DIUL Reversing Contactor 3-Pole 6 NO
- Eaton DIUL Reversing Contactor 3-Pole 6 NO
- Eaton DIUL Reversing Contactor 3-Pole 14 kW 240V ac 400V
