Eaton DIUL Reversing Contactor, 230V ac, 240 V ac Coil, 6.6 A, 11 kW 240V ac, 6 NO, 230V ac
- RS Stock No.:
- 250-9342
- Mfr. Part No.:
- 051664 DIULEEM/21/MV(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$323.39
(exc. GST)
$355.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.39 |
*price indicative
- RS Stock No.:
- 250-9342
- Mfr. Part No.:
- 051664 DIULEEM/21/MV(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 230V ac, 240V ac | |
| Contact Voltage | 230V ac | |
| Contact Current | 6.6A | |
| Power Rating | 11kW | |
| Series | DIUL | |
| Mount Type | DIN Rail | |
| Function | Reversing | |
| Normal State Configuration | 6 NO | |
| Number of Auxiliary Contacts | 6 | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Bidirectional Motor Starter | |
| Operational Current Ie | 6.6A | |
| Control Circuit Voltage Uc | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 94mm | |
| Length | 94mm | |
| Width | 90mm | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Reversing Contactor | ||
Coil Voltage 230V ac, 240V ac | ||
Contact Voltage 230V ac | ||
Contact Current 6.6A | ||
Power Rating 11kW | ||
Series DIUL | ||
Mount Type DIN Rail | ||
Function Reversing | ||
Normal State Configuration 6 NO | ||
Number of Auxiliary Contacts 6 | ||
Terminal Type Spring Loaded | ||
Contactor Application Bidirectional Motor Starter | ||
Operational Current Ie 6.6A | ||
Control Circuit Voltage Uc 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 94mm | ||
Length 94mm | ||
Width 90mm | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- DE
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DIUL Reversing Contactor 240 V ac Coil 9 A 6 NO, 230V ac
- Eaton DIUL Reversing Contactor 3-Pole 240 V, 6 NO
- Eaton DIUL Reversing Contactor 3-Pole 14 kW 240V 400V
- Eaton DIUL Reversing Contactor 3-Pole 6 NO, 400V
- Eaton DIUL Reversing Contactor 3-Pole 6.5 kW 690V
- Eaton DIUL Reversing Contactor 3-Pole 14 kW 240V ac 400V
- Eaton DIUL Reversing Contactor 3-Pole 6 NO
- Eaton DIUL Reversing Contactor 3-Pole 6 NO
