Eaton DIUL Reversing Contactor, 230V ac, 240 V ac Coil, 3-Pole, 12 A, 6.5 kW, 6 NO, 690V

Subtotal (1 unit)*

$374.80

(exc. GST)

$412.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$374.80

*price indicative

RS Stock No.:
251-0726
Mfr. Part No.:
278086 DIULM9/21(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Reversing Contactor

Coil Voltage

230V ac, 240V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

DIUL

Power Rating

6.5kW

Mount Type

DIN Rail

Function

Reversing

Normal State Configuration

6 NO

Auxiliary Contact Configuration

2 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Bidirectional Motor Starter

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Standards/Approvals

UL 60947-4-1, CE, CSA, IEC/EN 60947-4-1

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy