Eaton DIUL Reversing Contactor, 110V ac, 120 V ac Coil, 3-Pole, 3 kW, 6 NO, 400V

Subtotal (1 unit)*

$2,015.40

(exc. GST)

$2,216.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,015.40

*price indicative

RS Stock No.:
251-0738
Mfr. Part No.:
278258 DIULM65/11(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110V ac, 120V ac

Product Type

Reversing Contactor

Number of Poles

3

Contact Voltage

400V

Series

DIUL

Power Rating

3kW

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

6 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Start

Minimum Operating Temperature

-25°C

Operational Current Ie

65A

Maximum Operating Temperature

60°C

Depth

147mm

Length

147mm

Standards/Approvals

IEC/EN 60947-4-1, UL 60947-4-1, CE, CSA-C22.2 No. 60947-4-1-14

Width

110mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

  • RS Stock No. 2510727
  • Mfr. Part No. 278108 DIULM12/21(110V50HZ,120V60HZ)
Each
$424.73
  • RS Stock No. 2510725
  • Mfr. Part No. 278083 DIULM9/21(110V50HZ,120V60HZ)
Each
$374.80
  • RS Stock No. 2510732
  • Mfr. Part No. 278183 DIULM32/21(110V50HZ,120V60HZ)
Each
$1,016.45
  • RS Stock No. 2509344
  • Mfr. Part No. 051846 DIULEM/21/MV(110V50HZ,120V60HZ)
Each
$338.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy