Eaton DIUL Reversing Contactor, 110V ac, 120 V ac Coil, 3-Pole, 6.5 kW, 6 NO

Subtotal (1 unit)*

$374.80

(exc. GST)

$412.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$374.80

*price indicative

RS Stock No.:
251-0725
Mfr. Part No.:
278083 DIULM9/21(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110V ac, 120V ac

Product Type

Reversing Contactor

Number of Poles

3

Series

DIUL

Power Rating

6.5kW

Mount Type

DIN Rail

Function

Motor Control, Reversing

Normal State Configuration

6 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Contactor Application

Motor Start

Maximum Operating Temperature

60°C

Length

117mm

Standards/Approvals

CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1, CE

Depth

117mm

Width

90mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy