Eaton DIUL Reversing Contactor, 110V Coil, 3-Pole, 23 kW, 6 NO

Subtotal (1 unit)*

$1,296.31

(exc. GST)

$1,425.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,296.31

*price indicative

RS Stock No.:
251-0734
Mfr. Part No.:
278208 DIULM40/11(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110V

Product Type

Reversing Contactor

Number of Poles

3

Power Rating

23kW

Series

DIUL

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

6 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Start

Minimum Operating Temperature

-25°C

Operational Current Ie

40A

Maximum Operating Temperature

60°C

Length

147mm

Standards/Approvals

IEC/EN 60947-4-1, UL 60947-4-1

Width

110mm

Depth

147mm

COO (Country of Origin):
RO
The Eaton series DIUL is a reversing contactor combination that comes with N/O, AC operation and spring loaded terminals. This contactor combination is applicable for starting motors with two directions of rotation.

Suitable for motors with efficiency class IE3

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy