Eaton DIUL Reversing Contactor, 110V Coil, 3-Pole, 18 A, 11 kW 120V, 6 NO, 400V

Subtotal (1 unit)*

$646.60

(exc. GST)

$711.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$646.60

*price indicative

RS Stock No.:
251-0728
Mfr. Part No.:
278133 DIULM17/21(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Reversing Contactor

Coil Voltage

110V

Number of Poles

3

Contact Voltage

400V

Contact Current

18A

Power Rating

11kW

Series

DIUL

Function

Reversing

Mount Type

DIN Rail

Normal State Configuration

6 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

18A

Contactor Application

Bidirectional Motor Starter

Control Circuit Voltage Uc

120V

Maximum Operating Temperature

60°C

Width

90mm

Length

138mm

Standards/Approvals

CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1, CE

Depth

138mm

COO (Country of Origin):
RO
The Eaton series DIUL is a reversing contactor combination that comes with N/O, AC operation and spring loaded terminals. This contactor combination is applicable for starting motors with two directions of rotation.

Suitable for motors with efficiency class IE3

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy