Eaton DIUL Reversing Contactor, 110V ac, 120 V ac Coil, 3-Pole, 23 kW, 6 NO, 400V
- RS Stock No.:
- 251-0727
- Mfr. Part No.:
- 278108 DIULM12/21(110V50HZ,120V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$424.73
(exc. GST)
$467.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $424.73 |
*price indicative
- RS Stock No.:
- 251-0727
- Mfr. Part No.:
- 278108 DIULM12/21(110V50HZ,120V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 110V ac, 120V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Series | DIUL | |
| Power Rating | 23kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 6 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Start | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 117mm | |
| Length | 117mm | |
| Standards/Approvals | 3211-04, CE marking UL File No. E29096 UL Category Control No. NLDX CSA File No. 012528 CSA Class No. 2411-03, CSA - C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Reversing Contactor | ||
Coil Voltage 110V ac, 120V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Series DIUL | ||
Power Rating 23kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 6 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Start | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 117mm | ||
Length 117mm | ||
Standards/Approvals 3211-04, CE marking UL File No. E29096 UL Category Control No. NLDX CSA File No. 012528 CSA Class No. 2411-03, CSA - C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | ||
Width 90mm | ||
- COO (Country of Origin):
- RO
Related links
- Eaton DIUL Reversing Contactor 120 V ac Coil 4.5 kW 120V ac, 6 NO
- Eaton DIUL Reversing Contactor 120 V ac Coil 6.5 kW, 6 NO
- Eaton DIUL Reversing Contactor 120 V ac Coil 25 A 6 NO, 400V
- Eaton DIUL Reversing Contactor 120 V ac Coil 32 A 6 NO, 400V
- Eaton DIUL Reversing Contactor 120 V ac Coil 9 A 6 NO, 230V
- Eaton DIUL Reversing Contactor 3-Pole 6 NO
- Eaton DIUL Reversing Contactor 3-Pole 11 kW 120V 400V
- Eaton DIUL Reversing Contactor 120 V ac Coil 3 kW 400V
