Eaton DIUL Reversing Contactor, 110V Coil, 3-Pole, 50 A, 30 kW, 6 NO, 400V
- RS Stock No.:
- 251-0736
- Mfr. Part No.:
- 278233 DIULM50/11(110V50HZ,120V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,548.25
(exc. GST)
$1,703.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,548.25 |
*price indicative
- RS Stock No.:
- 251-0736
- Mfr. Part No.:
- 278233 DIULM50/11(110V50HZ,120V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 50A | |
| Series | DIUL | |
| Power Rating | 30kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 6 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Start | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 147mm | |
| Standards/Approvals | CE, CSA-C22.2 No. 60947-4-1-14, UL 60947-4-1, IEC/EN 60947-4-1 | |
| Length | 147mm | |
| Width | 110mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Reversing Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 50A | ||
Series DIUL | ||
Power Rating 30kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 6 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Start | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 147mm | ||
Standards/Approvals CE, CSA-C22.2 No. 60947-4-1-14, UL 60947-4-1, IEC/EN 60947-4-1 | ||
Length 147mm | ||
Width 110mm | ||
- COO (Country of Origin):
- RO
The Eaton series DIUL is a reversing contactor combination that comes with N/O, AC operation and spring loaded terminals. This contactor combination is applicable for starting motors with two directions of rotation.
Suitable for motors with efficiency class IE3
Contactors for motors
Related links
- Eaton DIUL Reversing Contactor 120 V ac Coil 3 kW 400V
- Eaton DIUL Reversing Contactor 3-Pole 11 kW 120V 400V
- Eaton DIUL Reversing Contactor 3-Pole 6 NO
- Eaton DIUL Reversing Contactor 120 V ac Coil 25 A 6 NO, 400V
- Eaton DIUL Reversing Contactor 120 V ac Coil 32 A 6 NO, 400V
- Eaton DIUL Reversing Contactor 120 V ac Coil 23 kW 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 12 A 6 NO, 400V
- Eaton DIUL Reversing Contactor 120 V ac Coil 4.5 kW 120V ac, 6 NO
