Eaton DIUL Reversing Contactor, 230V ac, 240 V ac Coil, 3-Pole, 7 A, 14 kW 240V ac, 6 NO, 400V
- RS Stock No.:
- 251-0724
- Mfr. Part No.:
- 278061 DIULM7/21(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$338.64
(exc. GST)
$372.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $338.64 |
*price indicative
- RS Stock No.:
- 251-0724
- Mfr. Part No.:
- 278061 DIULM7/21(230V50HZ,240V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac, 240V ac | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 7A | |
| Power Rating | 14kW | |
| Series | DIUL | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 6 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | For Motor Start with two directions of rotation | |
| Control Circuit Voltage Uc | 240V ac | |
| Operational Current Ie | 7A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Standards/Approvals | CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | |
| Length | 68mm | |
| Depth | 117mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac, 240V ac | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 7A | ||
Power Rating 14kW | ||
Series DIUL | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 6 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application For Motor Start with two directions of rotation | ||
Control Circuit Voltage Uc 240V ac | ||
Operational Current Ie 7A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Standards/Approvals CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1 | ||
Length 68mm | ||
Depth 117mm | ||
- COO (Country of Origin):
- RO
Eaton DIUL Series Reversing Contactor, Reversing Function, 14 kW - 278061 DIULM7/21(230V50HZ,240V60HZ)
Features & Benefits
Applications
Can it handle motors with an efficiency class of IE3?
Will it provide reliable operation for motors with a power rating of 3 kW at 380V and 400V?
Is this contactor compatible with a coil voltage of 240V 60 Hz?
Related links
- Eaton DIUL Reversing Contactor 3-Pole 6 NO, 400V
- Eaton DIUL Reversing Contactor 3-Pole 14 kW 240V 400V
- Eaton DIUL Reversing Contactor 3-Pole 6.5 kW 690V
- Eaton DIUL Reversing Contactor 3-Pole 240 V, 6 NO
- Eaton DIUL Reversing Contactor 3-Pole 240 V ac, 6 NO
- Eaton DIUL Reversing Contactor 240 V ac Coil 11 kW 240V ac 230V ac
- Eaton DIUL Reversing Contactor 240 V ac Coil 9 A 6 NO, 230V ac
- Eaton DIUL Reversing Contactor 3-Pole 6 NO
