Eaton DIUL Reversing Contactor, 110V ac, 120 V ac Coil, 3-Pole, 9 A, 4 kW 120V ac, 6 NO, 230V

Subtotal (1 unit)*

$338.79

(exc. GST)

$372.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.79

*price indicative

RS Stock No.:
250-9344
Mfr. Part No.:
051846 DIULEM/21/MV(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Reversing Contactor

Coil Voltage

110V ac, 120V ac

Number of Poles

3

Contact Voltage

230V

Contact Current

9A

Power Rating

4kW

Series

DIUL

Mount Type

DIN Rail

Function

Reversing

Normal State Configuration

6 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Bidirectional Motor Starter

Control Circuit Voltage Uc

120V ac

Operational Current Ie

6.6A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Length

94mm

Depth

94mm

Standards/Approvals

UL, IEC/EN 60947-4-1, CSA, CE

Width

90mm

COO (Country of Origin):
DE
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy