Eaton DILM Contactor, 230V Coil, 3-Pole, 23 kW 230V, 400V
- RS Stock No.:
- 251-0639
- Mfr. Part No.:
- 277806 DILM40-22(230V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$585.58
(exc. GST)
$644.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $585.58 |
*price indicative
- RS Stock No.:
- 251-0639
- Mfr. Part No.:
- 277806 DILM40-22(230V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Series | DILM | |
| Power Rating | 23kW | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Contactor Application | Motor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 60°C | |
| Length | 147mm | |
| Depth | 147mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Series DILM | ||
Power Rating 23kW | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Contactor Application Motor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 60°C | ||
Length 147mm | ||
Depth 147mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Width 55mm | ||
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
- RS Stock No. 2510709
- Mfr. Part No. 277973 DILMC40(230V50/60HZ)
Each
$511.39
- RS Stock No. 2509814
- Mfr. Part No. 191750 DILMS95-22(230V50HZ,240V60HZ)
Each
$1,600.33
- RS Stock No. 2509817
- Mfr. Part No. 191756 DILMS12-R23(230V50HZ,240V60HZ)
Each
$268.89
- RS Stock No. 2509812
- Mfr. Part No. 191748 DILMS65-22(230V50HZ,240V60HZ)
Each
$995.88
Related links
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 18.5 kW 230V ac 400V ac
- Eaton DILM Contactor 4-Pole 690V
- Eaton DILM Contactor 3-Pole 11 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 45 kW, 400V
- Eaton DILM Contactor 3-Pole 22 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 30 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 230V ac 400V ac










