Eaton DILM Contactor, 230V ac Coil, 3-Pole, 40 A, 18.5 kW 230V ac, 3 NO, 400V ac

Subtotal (1 unit)*

$507.93

(exc. GST)

$558.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$507.93

*price indicative

RS Stock No.:
513-0049
Distrelec Article No.:
304-00-832
Mfr. Part No.:
277774 DILM40(230V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

40A

Power Rating

18.5kW

Series

DILM

Function

Motor Control, Resistive Load

Mount Type

Surface

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw Clamp

Contactor Application

Resistive Load, Motor Control

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

40A

Maximum Operating Temperature

45°C

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Length

115mm

Width

77mm

Depth

147mm

Pole and Throw Configuration

3

COO (Country of Origin):
RO

Eaton Contactor, M6 Thread, 18 to 14AWG - DILM Series - 277774 DILM40(230V50/60HZ)


Kick-start your equipment by controlling your motor with this contactor from Eaton. It has an 18.5kW power rating and a 400V AC contact voltage rating, so is ideal for safely managing start-up tasks that use lots of energy. That includes IE3 applications, industrial automation and power supplies. Three poles offer versatile connection potential for your circuits, helping you manage a complex system. Compact dimensions of 115 (L) x 77 (W) x 147mm (D) make it easy to slot neatly into tight areas. As connections are made via screw terminals, installation is speedy and you won't need your toolkit.

Features & Benefits


• Performs reliably in a temperature range between -25°C and +45°C

• Weighs in at 872g, so doesn't add excess load to your setup

How long will this product last?


This contactor has a mechanical lifespan of up to 10 million operations, so you can be sure of its long-term reliability.

How many operations per hour can this device handle?


As it delivers up to 5,000 operations per hour, this is a good option for equipment that runs non-stop.

Note

Eaton formerly known as Moeller

  • RS Stock No. 4930214
  • Mfr. Part No. 277004 DILM17-10(230V50HZ,240V60HZ)
Each
$270.76
  • RS Stock No. 7434914
  • Mfr. Part No. 277036 DILM17-01(230V50HZ,240V60HZ)
Each
$177.44
  • RS Stock No. 4930040
  • Mfr. Part No. 276690 DILM9-10(230V50HZ,240V60HZ)
Each
$114.04
  • RS Stock No. 4930062
  • Mfr. Part No. 276725 DILM9-01(230V50HZ,240V60HZ)
Each
$102.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy