Eaton DILM Contactor, 230V Coil, 4-Pole, 23 kW 230V, 690V
- RS Stock No.:
- 250-9550
- Mfr. Part No.:
- 109854 DILMP63(230V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$752.06
(exc. GST)
$827.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $752.06 |
*price indicative
- RS Stock No.:
- 250-9550
- Mfr. Part No.:
- 109854 DILMP63(230V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Series | DILM | |
| Power Rating | 23kW | |
| Function | Reversing | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 63A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL, VDE 0660, IEC/EN 60947 | |
| Length | 132mm | |
| Depth | 132mm | |
| Width | 74mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Series DILM | ||
Power Rating 23kW | ||
Function Reversing | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 63A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL, VDE 0660, IEC/EN 60947 | ||
Length 132mm | ||
Depth 132mm | ||
Width 74mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Related links
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 4 kW 230V ac 690V ac
- Eaton DILM Contactor 4-Pole 30 kW, 230V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 14 kW 230V 400V
- Eaton DILM Contactor 3-Pole 1 NO
- Eaton DILM Contactor 3-Pole 45 kW, 400V
