Eaton DILM Contactor, 230V Coil, 3-Pole, 45 kW, 400V

Subtotal (1 unit)*

$1,600.33

(exc. GST)

$1,760.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,600.33

*price indicative

RS Stock No.:
250-9814
Mfr. Part No.:
191750 DILMS95-22(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

45kW

Function

Motor Control, Reversing

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Standards/Approvals

IEC/EN 60947, CSA, VDE 0660, UL

Width

90mm

Length

175mm

Depth

175mm

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

  • RS Stock No. 2509812
  • Mfr. Part No. 191748 DILMS65-22(230V50HZ,240V60HZ)
Each
$995.88
  • RS Stock No. 2509943
  • Mfr. Part No. 239535 DILM95-22(230V50/60HZ)
Each
$1,522.35
  • RS Stock No. 2509817
  • Mfr. Part No. 191756 DILMS12-R23(230V50HZ,240V60HZ)
Each
$268.89
  • RS Stock No. 2509932
  • Mfr. Part No. 239486 DILM95(110V50/60HZ)
Each
$1,440.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy