Eaton DILM Contactor, 230V ac Coil, 3-Pole, 25 A, 11 kW 230V ac, 3 NO, 400V ac
- RS Stock No.:
- 178-8024
- Distrelec Article No.:
- 301-29-492
- Mfr. Part No.:
- 277140 DILM25-10(230V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$279.61
(exc. GST)
$307.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | $279.61 |
*price indicative
- RS Stock No.:
- 178-8024
- Distrelec Article No.:
- 301-29-492
- Mfr. Part No.:
- 277140 DILM25-10(230V50/60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | DILM | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 138mm | |
| Length | 85mm | |
| Standards/Approvals | CSA, UL, IEC | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series DILM | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Depth 138mm | ||
Length 85mm | ||
Standards/Approvals CSA, UL, IEC | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton xStart 3-Pole Contactor, 25A, 230V AC Coil - DILM Series - 277140 DILM25-10(230V50/60HZ)
Features & Benefits
How much current heat is lost through this contactor?
What are the dimensions of this contactor?
EATON 3 phase DILM Series Contactors
Features and Benefits:
Typical Applications
How contactors operate?
Note
Related links
- Eaton DILM Contactor 3-Pole 14 kW 230V 400V
- Eaton DILM Contactor 3-Pole 4 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 30 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 18.5 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 22 kW 230V ac 400V ac
