APEM BL 1-Axis Joystick Paddle Analogue Hall Effect, IP67
- RS Stock No.:
- 287-3682
- Mfr. Part No.:
- BL140A01BKBK0000
- Brand:
- APEM
- RS Stock No.:
- 287-3682
- Mfr. Part No.:
- BL140A01BKBK0000
- Brand:
- APEM
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Number of Axes | 1 | |
| Product Type | Joystick | |
| Series | BL | |
| Switch Technology | Analogue Hall Effect | |
| IP Rating | IP67 | |
| Handle Type | Paddle | |
| Joystick Travel | ± 30 ° | |
| Terminal Type | Connector | |
| Mechanical Life | 10000000Cycles | |
| Standards/Approvals | Radiated Immunity:ISO 11452-2:2004 (150V/m), AC Magnetic Field Immunity:MIL-STD-461F, Radiated Emissions:CISPR 25:2008 Ed. 3.0, Signal Cable Transients:EN 61000-6-2:2005, Conducted Emissions:CISPR 25:2008 Ed. 3.0, Conducted Immunity:ISO 11452-4:2011, EN61000-6-4:2011, EN61000-6-2:2005, Electrostatic Discharge:ISO 10605:2008 inc A1:2014 (8KV contact / 15KV air discharge) EN61000-4-2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Axes 1 | ||
Product Type Joystick | ||
Series BL | ||
Switch Technology Analogue Hall Effect | ||
IP Rating IP67 | ||
Handle Type Paddle | ||
Joystick Travel ± 30 ° | ||
Terminal Type Connector | ||
Mechanical Life 10000000Cycles | ||
Standards/Approvals Radiated Immunity:ISO 11452-2:2004 (150V/m), AC Magnetic Field Immunity:MIL-STD-461F, Radiated Emissions:CISPR 25:2008 Ed. 3.0, Signal Cable Transients:EN 61000-6-2:2005, Conducted Emissions:CISPR 25:2008 Ed. 3.0, Conducted Immunity:ISO 11452-4:2011, EN61000-6-4:2011, EN61000-6-2:2005, Electrostatic Discharge:ISO 10605:2008 inc A1:2014 (8KV contact / 15KV air discharge) EN61000-4-2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- FR
Related links
- APEM Joystick Paddle Analogue Hall Effect, IP67
- APEM Joystick Paddle Analogue Hall Effect 20mA
- APEM 1-Axis Hall Effect Joystick Paddle Analogue 10mA
- APEM 1-Axis Joystick Lever Hall Effect 5 V dc, 10mA
- APEM 1-Axis Joystick Castle Hall Effect 5 V ac 50mA
- APEM 1-Axis Contactless Joystick Hall Effect, IP67
- APEM 1-Axis Joystick Castle Hall Effect IP68, 5 V dc
- APEM 3-Axis Joystick Analogue Hall Effect 5 V dc
