Eaton DILM Contactor, 220 V ac, 230 V dc Coil, 3-Pole, 17 kW, 1NC
- RS Stock No.:
- 251-0536
- Mfr. Part No.:
- 277546 DILMC12-01(110V50HZ,120V60HZ)
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-0536
- Mfr. Part No.:
- 277546 DILMC12-01(110V50HZ,120V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220 V ac, 230 V dc | |
| Number of Poles | 3 | |
| Series | DILM | |
| Power Rating | 17 kW | |
| Function | Reversing | |
| Normal State Configuration | 1NC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220 V ac, 230 V dc | ||
Number of Poles 3 | ||
Series DILM | ||
Power Rating 17 kW | ||
Function Reversing | ||
Normal State Configuration 1NC | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Spring loaded terminals
UL, CCC, CE certified
Note
Replacement part code: DILM12-01(110V50HZ,120V60HZ)-PI
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Eaton DILM Contactor 3-Pole 1NC
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 3-Pole 17 kW 690V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 45 A, 90 kW
- Eaton DILM Contactor 230 V ac/dc Coil 22 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 38 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NC, 400V












