Eaton DILM Contactor, 110 V Coil, 3-Pole, 4.5 kW, 1NC

Unavailable
RS will no longer stock this product.
RS Stock No.:
251-0516
Mfr. Part No.:
277482 DILMC9-01(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110 V

Number of Poles

3

Power Rating

4.5 kW

Series

DILM

Function

Reversing

Normal State Configuration

1NC

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current
Spring loaded terminals
Contactors for motors

Note

Replacement part code: DILM9-01(110V50HZ,120V60HZ)-PI

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy