Jumo Thermowell for Use with Thermocouple, RoHS Standard
- RS Stock No.:
- 548-7503
- Mfr. Part No.:
- 909710/10-848-10-100-104-26/000
- Brand:
- Jumo
Subtotal (1 unit)*
$82.22
(exc. GST)
$90.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 143 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.22 |
*price indicative
- RS Stock No.:
- 548-7503
- Mfr. Part No.:
- 909710/10-848-10-100-104-26/000
- Brand:
- Jumo
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
| Brand | Jumo | |
| Accessory Type | Thermowell | |
| Product Type | Thermopocket | |
| For Use With | Thermocouple | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Accessory Type Thermowell | ||
Product Type Thermopocket | ||
For Use With Thermocouple | ||
Standards/Approvals RoHS | ||
Screw-in pockets
Protective sheaths made from 316L stainless steel for probes, Ø 6 → 8 mm; external Ø 10 mm.
1/2 " female gas connection.
For replacement of thermocouple and resistance probes without draining the circuit.
Related links
- Jumo Thermowell for Use with Thermocouple, RoHS Standard
- Jumo 909710 Temperature Transmitter 0 °C
- Jumo 909710 Temperature Transmitter
- Jumo 909710 Temperature Transmitter 0 °C
- Jumo PT100 RTD Sensor 8 mm Dia 2 Wire, Class B 270 °C Max
- Jumo PT100 Temperature Probe 6 mm Dia 3 Wire, Class B 260 °C Max
- Jumo PT100 RTD Sensor 6 mm Dia 3 Wire, 250 °C Max
- Jumo PT100 Temperature Sensor 6 mm Dia 260 °C Max