Eaton DILM Contactor, 12V dc Coil, 3-Pole, 6.5 kW 12V dc, 1 NO, 400V

Subtotal (1 unit)*

$175.92

(exc. GST)

$193.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.92

*price indicative

RS Stock No.:
251-0270
Mfr. Part No.:
276844 DILM12-10(12VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

12V dc

Number of Poles

3

Contact Voltage

400V

Power Rating

6.5kW

Series

DILM

Mount Type

Screw, DIN Rail

Function

Motor Control, Reversing

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

12V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

75mm

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Length

75mm

Width

45mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

  • RS Stock No. 2509466
  • Mfr. Part No. 104812 DILM25-10(RDC12)
Each
$484.38
  • RS Stock No. 2299321
  • Mfr. Part No. 079594 DILEM-10-G(12VDC)
Each (In a Pack of 5)
$139.724
  • RS Stock No. 2510796
  • Mfr. Part No. 290101 DILM15-01(230V50/60HZ)
Each
$171.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy