Eaton DILM Contactor, 110V dc Coil, 3-Pole, 12 A, 6.5 kW, 1 NO, 400V

Subtotal (1 unit)*

$175.92

(exc. GST)

$193.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.92

*price indicative

RS Stock No.:
251-0272
Mfr. Part No.:
276848 DILM12-10(110VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

12A

Power Rating

6.5kW

Series

DILM

Function

Motor Control, Reversing

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Depth

75mm

Length

75mm

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Width

45mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy