Eaton DILM Contactor, 12V dc Coil, 3-Pole, 22 A, 3.5 kW, 1 NO, 400V
- RS Stock No.:
- 251-0156
- Mfr. Part No.:
- 276564 DILM7-10(12VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$130.44
(exc. GST)
$143.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.44 |
*price indicative
- RS Stock No.:
- 251-0156
- Mfr. Part No.:
- 276564 DILM7-10(12VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 22A | |
| Series | DILM | |
| Power Rating | 3.5kW | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Length | 75mm | |
| Depth | 75mm | |
| Standards/Approvals | IEC/EN 60947, CSA, UL, VDE 0660 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 22A | ||
Series DILM | ||
Power Rating 3.5kW | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Length 75mm | ||
Depth 75mm | ||
Standards/Approvals IEC/EN 60947, CSA, UL, VDE 0660 | ||
Width 45mm | ||
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Related links
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 9 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NC, 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 90 kW
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 12 A 400V
