Eaton DILM Contactor, 24V Coil, 3-Pole, 6.5 kW, 400V
- RS Stock No.:
- 250-9481
- Distrelec Article No.:
- 301-29-464
- Mfr. Part No.:
- 106369 DILM12-22(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$240.24
(exc. GST)
$264.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $240.24 |
*price indicative
- RS Stock No.:
- 250-9481
- Distrelec Article No.:
- 301-29-464
- Mfr. Part No.:
- 106369 DILM12-22(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Power Rating | 6.5kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Depth | 117mm | |
| Length | 117mm | |
| Width | 55mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Power Rating 6.5kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Depth 117mm | ||
Length 117mm | ||
Width 55mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 2 N\O, 2 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Contactors for motors
- RS Stock No. 2509797
- Mfr. Part No. 191715 DILMS65-22(RDC24)
Each
$1,388.02
- RS Stock No. 2510195
- Mfr. Part No. 276670 DILM7-32(24VDC)
Each
$195.18
- RS Stock No. 2509801
- Mfr. Part No. 191719 DILMS150-22(RDC24)
Each
$2,408.15
- RS Stock No. 2509817
- Mfr. Part No. 191756 DILMS12-R23(230V50HZ,240V60HZ)
Each
$268.89
Related links
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW, 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 7 kW 24V, 400V
- Eaton DILM Contactor 3-Pole 4.5 kW 24V, 400V












