Eaton DILM Contactor, 240V Coil, 3-Pole, 7 A, 3 kW 240V ac, 1 NO

Subtotal (1 unit)*

$105.85

(exc. GST)

$116.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.85

*price indicative

RS Stock No.:
251-0132
Mfr. Part No.:
276539 DILM7-10(240V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Contact Current

7A

Power Rating

3kW

Series

DILM

Function

Motor Control, Reversing

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

240V ac

Operational Current Ie

7A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Length

75mm

Depth

75mm

Width

45mm

Pole and Throw Configuration

3P

COO (Country of Origin):
RO

Eaton DILM Series Contactor, 240V Coil Voltage, 1N/O Normal State Configuration - 276539 DILM7-10(240V50HZ)


This contactor plays a vital role in various electrical systems, enabling effective control of motors and power loads. The Eaton contactor is specifically designed for reversing applications, making it suitable for situations requiring frequent changes in motor direction. It ensures consistent performance in industrial environments.

Features & Benefits


• Reversing function allows for versatile motor control

• Handles power ratings up to 3.5kW for robust applications

• Operates at 240V, compatible with diverse electrical systems

• Features 3 poles for efficient current management

• Utilises screw terminal connections for secure installation

• Suitable for use with motors of efficiency class IE3

Applications


• Utilised with compressors for precise motor operations

• Ideal for lifts requiring dependable directional control

• Employed in mixing machinery for consistent performance

• Used in pumping systems for reliable flow management

• Suitable for escalators ensuring smooth motion dynamics

What are the installation requirements for this device?


It requires standard mounting space with proper screw terminal connections.

Can it be used in high-temperature environments?


The operating temperature range is -25 to 60°C, making it suitable for many settings.

What types of motors can be controlled with this device?


It is compatible with both AC induction motors and those in efficiency classes IE3.

How does it manage electrical surges?


It features a rated impulse withstand voltage of 8000V for protection against surges.

  • RS Stock No. 2402766
  • Mfr. Part No. 199219 DILM7-10(230V50HZ,240V60HZ)-PI
Each
$101.22
  • RS Stock No. 2510432
  • Mfr. Part No. 277249 DILM32-10(240V50HZ)
Each
$388.11
  • RS Stock No. 2402771
  • Mfr. Part No. 199224 DILM7-01(230V50HZ,240V60HZ)-PI
Each
$101.22
  • RS Stock No. 4930315
  • Mfr. Part No. 277260 DILM32-10(230V50HZ,240V60HZ)
Each
$540.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy