Eaton DILM Contactor, 240V Coil, 3-Pole, 3.5 kW, 1 NC, 400V

Subtotal (1 unit)*

$114.76

(exc. GST)

$126.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.76

*price indicative

RS Stock No.:
251-0164
Mfr. Part No.:
276574 DILM7-01(240V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Contact Voltage

400V

Power Rating

3.5kW

Series

DILM

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

7A

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Depth

75mm

Length

75mm

Width

45mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy