Finder 83 Series DIN Rail Timer Relay, 1-Contact, 24 V dc 24V ac, 240 V ac, 0.05-10 s, 0.05-10 h, 0.05-10 min, 0.05-10

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$98.22

(exc. GST)

$108.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$98.22
25 - 49$96.51
50 +$95.45

*price indicative

RS Stock No.:
759-6659
Distrelec Article No.:
300-11-193
Mfr. Part No.:
83.41.0.240.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Multifunction

Time Range

0.05-10 s, 0.05-10 h, 0.05-10 min, 0.05-10 days

Number of Contacts

1

Number of Timer Functions

1

Contact Configuration

SPDT

IP Rating

IP20

Contact Current

120mA

Minimum Operating Temperature

-20°C

Supply DC Voltage

24 V dc

Supply AC Voltage

24V ac, 240V ac

Terminal Type

Screw

Maximum Operating Temperature

60°C

Mode

OFF Delay

Width

22.5mm

Height

100.3mm

Standards/Approvals

RoHS

Length

86.2mm

Series

83

COO (Country of Origin):
IT

Finder 83 Series Timer Relay, 24 to 240V AC/DC Supply Voltage, Single Timer Function - 83.41.0.240.0000


This timer relay is a versatile component designed for automation and control applications. It operates within a supply voltage range of 24 to 240V AC/DC. The relay features a compact design, measuring 22.5mm in width, and is suitable for DIN rail mounting, making it ideal for use in various electrical and industrial settings.

Features & Benefits


• OFF delay operation allows precise control for delayed actions

• SPDT configuration provides flexibility in connection options

• Time range from 0.05 seconds to 10 days enhances adaptability

• High input/output isolation ensures safe operations in critical environments

• Multi-voltage capability simplifies integration into diverse systems

• Screw terminal connections provide secure and reliable installations

Applications


• Employed for control signal timing in industrial machinery

• Utilised in automation setups for sequential operations

• Controls timing for pumps and panel electrical distribution

• Ideal for such as automatic car washes and refrigeration systems

How does the timer relay handle different time settings?


It offers an adjustable time range, allowing settings from as short as 0.05 seconds to as long as 10 days, catering to various operational needs.

What connections are available for this device?


It features screw terminals for reliable connections, accommodating multiple wire sizes to ensure a secure fit.

Can this relay be used for simultaneous operations?


Yes, the SPDT configuration enables it to manage different operations simultaneously, such as timed and instantaneous contacts.

What is the maximum current it can handle?


The device can manage a maximum current of 0.12A, ensuring it suits various applications without overheating.

How does this timer relay ensure safety during operation?


It is designed with high input/output isolation and complies with international standards, which safeguards against electrical faults during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy