Eaton DILM Contactor, 240V Coil, 3-Pole, 15 kW 240V ac, 1 NO, 400V

Subtotal (1 unit)*

$368.70

(exc. GST)

$405.57

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$368.70

*price indicative

RS Stock No.:
251-0432
Mfr. Part No.:
277249 DILM32-10(240V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

15kW

Function

Motor Control, Reversing

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

240V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

32A

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Width

45mm

Depth

97mm

Length

97mm

Pole and Throw Configuration

3P

COO (Country of Origin):
RO

Eaton DILM Series Contactor, 240V Coil Voltage, 1N/O Normal State Configuration - 277249 DILM32-10(240V50HZ)


This contactor offers efficient control for a variety of industrial applications, ensuring reliable operation for motors and other electrical loads. Its compact design and robust construction promote longevity in demanding environments, making it vital for any automation system.

Features & Benefits


• 3-pole configuration supports versatile motor control applications

• 240V coil voltage improves compatibility with standard systems

• Reversing functionality facilitates bidirectional motor operation

• Rated for up to 17kW, ideal for powering various loads

• Designed for AC operation with sturdy screw terminals

Applications


• Utilised for motor control in industrial machinery

• Suitable for lifts and conveyor systems

• Applicable for pumps and compressors

• Effective in controlling fans and agitators

What is the maximum operational current for this contactor?


It can handle up to 32A under normal operating conditions.

How does the reversing function benefit my system?


The reversing function enables controlled bidirectional movement, which is important in applications requiring precise directional control.

Is this device suitable for high ambient temperatures?


Yes, it operates effectively in ambient temperatures from -25°C to +60°C.

Can I use it for non-motor loads?


Yes, it is capable of switching non-inductive and slightly inductive loads.

What types of connection terminals does it have?


It features screw terminal connections for secure and straightforward installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy