Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 95 A, 45 kW, 3 Poles, 400V
- RS Stock No.:
- 250-9928
- Mfr. Part No.:
- 239483 DILM95(415V50HZ,480V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,440.00
(exc. GST)
$1,584.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,440.00 |
*price indicative
- RS Stock No.:
- 250-9928
- Mfr. Part No.:
- 239483 DILM95(415V50HZ,480V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 95A | |
| Series | DILM | |
| Power Rating | 45kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 Poles | |
| Terminal Type | Screw | |
| Operational Current Ie | 95A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 160mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 160mm | |
| Width | 90mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 95A | ||
Series DILM | ||
Power Rating 45kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 Poles | ||
Terminal Type Screw | ||
Operational Current Ie 95A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 160mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 160mm | ||
Width 90mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 24V dc 3 Poles, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 12 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 9 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 50 A, 22 kW
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 480V
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW, 1 NC
