Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 17 kW 24V dc, 27 V dc, 3 Poles, 400V

Subtotal (1 unit)*

$1,820.22

(exc. GST)

$2,002.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,820.22

*price indicative

RS Stock No.:
250-9979
Mfr. Part No.:
239741 DILMC115(RDC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

17kW

Function

Motor Control, Reversing

Normal State Configuration

3 Poles

Number of Auxiliary Contacts

1

Terminal Type

Spring Clamp

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V dc, 27V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

160mm

Length

160mm

Width

90mm

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy