Eaton DILM Coil for use with DILM400-S, DILM500-S
- RS Stock No.:
- 259-392
- Mfr. Part No.:
- 274205 DILM500-S-XSP/E(220-240V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,478.20
(exc. GST)
$1,626.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,478.20 |
*price indicative
- RS Stock No.:
- 259-392
- Mfr. Part No.:
- 274205 DILM500-S-XSP/E(220-240V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Coil | |
| Product Type | Coil | |
| For Use With | DILM400-S, DILM500-S | |
| Standards/Approvals | CSA Class No.:3211-04, CSA File No.:012528, IEC/EN 60947-4-1, UL 508, UL File No.:E29096, CE, CSA, UL Category Control No.:NLDX, CSA-C22.2 No. 14-05, UL, CSA Std. C22.2 No. 14-05, IEC 60947-4-1, EN 60947-4-1 | |
| Series | DILM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Coil | ||
Product Type Coil | ||
For Use With DILM400-S, DILM500-S | ||
Standards/Approvals CSA Class No.:3211-04, CSA File No.:012528, IEC/EN 60947-4-1, UL 508, UL File No.:E29096, CE, CSA, UL Category Control No.:NLDX, CSA-C22.2 No. 14-05, UL, CSA Std. C22.2 No. 14-05, IEC 60947-4-1, EN 60947-4-1 | ||
Series DILM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton replacement coil is designed specifically for the Eaton Moeller series, ensuring reliable operation in a range of applications. With its robust construction, it meets a variety of industry standards for performance and safety. The coil's compatibility with both 220 V 50 Hz and 240 V 60 Hz operations makes it a versatile choice for controlling your electrical systems effectively. Engineered for seamless integration with DILM400-S and DILM500-S series contactors, this accessory is crucial for maintaining optimal functionality and enhancing the longevity of your equipment. Its durable design guarantees resilience against adverse environmental conditions, ensuring consistent performance across its operating range. Ideal for industrial and commercial applications, this coil guarantees peace of mind, knowing that your electrical components are working at their best.
Designed specifically for Eaton Moeller series contactors
Compatible with a variety of voltage frequencies for enhanced versatility
Engineered for reliable performance in demanding conditions
Constructed to meet rigorous industry compliance standards
Minimises downtime with its easy integration into existing systems
Promotes longevity of electrical equipment by maintaining optimal performance
Related links
- Eaton DILM Coil for use with DILM250-S, DILM300A-S
- Eaton DILM Coil for use with DILM500-S, DILM400-S
- Eaton DILM Contactor 3-Pole 240 V 1kV
- Eaton DILM Contactor 240 V ac Coil 212 kW 400V
- Eaton DILM Contactor 240 V Coil 250 A 240 V, 2 NO/2 NC
- Eaton DILM Contactor 240 V Coil 300 A 240 V 400V
- Eaton DILM Coil for use with DILM300A-S, DILM250-S
- Eaton DILH600-S/22(220-240V50/60HZ) Contactor 3-Pole 1kV
