Eaton DILM Contactor, 240V ac Coil, 3-Pole, 4.5 kW 220V, 240 V, 1 NC, 1kV
- RS Stock No.:
- 251-0021
- Mfr. Part No.:
- 274199 DILM500-S/22(220-240V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$9,158.78
(exc. GST)
$10,074.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,158.78 |
*price indicative
- RS Stock No.:
- 251-0021
- Mfr. Part No.:
- 274199 DILM500-S/22(220-240V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Power Rating | 4.5kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Rail Connection | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 220V, 240V | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 500A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 216mm | |
| Length | 216mm | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Power Rating 4.5kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Rail Connection | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 220V, 240V | ||
Contactor Application Motor Control | ||
Operational Current Ie 500A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 216mm | ||
Length 216mm | ||
Width 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 240 V Coil 250 A 240 V, 2 NO/2 NC
- Eaton DILM Contactor 240 V Coil 300 A 240 V 400V
- Eaton DILM Contactor 240 V ac Coil 212 kW 400V
- Eaton DILM Coil for use with DILM400-S, DILM500-S
- Eaton DILH800-S/22(220-240V50/60HZ) Contactor 3-Pole 240 V, 240V ac
- Eaton DILH600-S/22(220-240V50/60HZ) Contactor 3-Pole 1kV
- Eaton DILM Contactor 230 V ac/dc Coil 4.5 kW 110V ac 1 NC, 400V
- Eaton DILM Contactor 3-Pole 120 V ac, 400V
