Eaton DILM Contactor, 24V Coil, 3-Pole, 90 kW 24V dc, 27 V dc, 2 NO/2 NC, 27V dc

Subtotal (1 unit)*

$2,935.88

(exc. GST)

$3,229.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,935.88

*price indicative

RS Stock No.:
250-9731
Mfr. Part No.:
139540 DILM185A/22(RDC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

27V dc

Power Rating

90kW

Series

DILM

Function

Motor Control, Reversing

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

24V dc, 27V dc

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Depth

158mm

Width

140mm

Standards/Approvals

CSA, VDE 0660, UL, IEC/EN 60947

Length

158mm

RoHS Status: Exempt

COO (Country of Origin):
RO

Eaton DILM Series Contactor, 24V Coil Voltage, 2N/O+2NC Normal State Configuration - 139540 DILM185A/22(RDC24)


This contactor is intended for high-performance applications across a range of industrial settings. Developed by Eaton, it enables effective control of motor functions, promoting efficiency and safety in electrical processes. Its adaptability and advanced features make it vital for automation and electrical engineering professionals, allowing seamless integration into existing systems.

Features & Benefits


• Operates at a coil voltage of 24V for flexibility

• Reversing capability enhances motor control possibilities

• 3-pole design accommodates complex motor layouts

• Rated power of 140kW supports high-demand applications

• AC-4 and AC-3 utilisation categories cater to various load types

• Simple installation with screw connection for secure assembly

Applications


• Used in reversing for electric motors

• Suitable for compressors and conveyor systems

• Applicable for pumps, fans, and lifting mechanisms

• Compatible with a variety of auxiliary contact options

• Designed for integration within industrial automation systems

What is the typical installation procedure for this unit?


Ensure the unit is securely mounted and properly wired for electrical connections. Refer to the provided instructions for detailed guidance.

Is it compatible with different motor types?


Yes, it accommodates various motor configurations, including induction motors, enhancing its versatility across different applications.

How does this unit handle overload situations?


It operates within its specified ratings; however, appropriate overload protection should be installed to avert damage.

  • RS Stock No. 2509998
  • Mfr. Part No. 248850 Z-SCH24/25-22
Each
$176.08
  • RS Stock No. 0904734
  • Mfr. Part No. 3RT1055-6XF46-1LA2
Each
$2,881.96
  • RS Stock No. 2320022
  • Mfr. Part No. GJH1213001R0221 KC6-22Z 24V DC
Each
$79.14
Each
$4,377.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy